Texas Instruments PCM1803ADB

103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight189.913455 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current11.7 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels0
Number of Elements2
Operating Supply Current11.7 mA
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption60 mW
Power Dissipation80 mW
Resolution3 B
Sampling Rate96 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)103 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1803ADB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages13 years ago
Farnell
Datasheet25 pages10 years ago
Datasheet25 pages7 years ago
Datasheet25 pages8 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet23 pages11 years ago

Inventory History

3 month trend:
+35.72%

Alternate Parts

Price @ 1000
$ 2.844
$ 1.971
$ 1.971
Stock
615,857
1,191,088
1,191,088
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1803ADB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM1803ADB provided by its distributors.

103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85
Analogue To Digital Converter, Stereo, 24 Bit, 96 Ksps, Single, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 96KHZ, SSOP-20
IC ADC 24BIT STER 96KHZ 20-SSOP
PCM1803A 103DB SNR STEREO ADC WI
2-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1803ADB.
  • PCM1803ADB..

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight189.913455 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current11.7 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels0
Number of Elements2
Operating Supply Current11.7 mA
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption60 mW
Power Dissipation80 mW
Resolution3 B
Sampling Rate96 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)103 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1803ADB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages13 years ago
Farnell
Datasheet25 pages10 years ago
Datasheet25 pages7 years ago
Datasheet25 pages8 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago