C&K Components PCM12SMTR

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Insulation Resistance100 mΩ
Life (Cycles)10 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel1.5 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Actuator Length1.5 mm
Depth5 mm
Height1.4 mm
Length7.7 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PCM12SMTR.

Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Newark
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages4 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-6.83%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PCM12SMTR.

Related Parts

Descriptions

Descriptions of C&K Components PCM12SMTR provided by its distributors.

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
C & K COMPONENTS - PCM12SMTR - Slide Switch, SPDT, On-On, SMD, PCM Series, 300 mA
Switch, Slide, Ultra-Mini, SPDT, ON-ON,300mA,6VDC, Surface Mount, R/A, Gull Wing | C&K PCM12SMTR
SWITCH SLIDE ULTRAMINATURE SURFACE MOUNT 0.3A SPDT ON-ON
PCM Series SPDT On-On Ultraminiature Gull Wing SMT Slide Switch
Slide Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:SMT; Contact Current Max:300mA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
Orientation = Straight / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Illumination = No / Width mm = 2.6 / Length mm = 6.7 / Series = PCM / Switching Function = ON-ON / Height mm = 1.4 / Pitch mm = 3 / Contact Voltage = 6 VDC / Contact Current = 300 mA / Actuator Type = Slide
SLIDE SWITCH, ULTRA MINIATURE; Series:PCM; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact DC Max:6V; Max Contact Current DC:0.3A; Terminal Type:SMD; Contact Current @ Contact Voltage DC Max:300mA; Dielectric Strength, VDC:500V; External Depth:2.6mm; Max Height:1.4mm; No. of Mechanical Operations:10000; Resistance, Contact:70mohm; Resistance, Insulation:100mohm; Temp, Op. Max:85°C; Temp, Op. Min:-10°C; Width, External:6.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM12SMTR.
  • PCM12SMTR..

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Insulation Resistance100 mΩ
Life (Cycles)10 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel1.5 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Actuator Length1.5 mm
Depth5 mm
Height1.4 mm
Length7.7 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PCM12SMTR.

Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages4 years ago
Datasheet2 pages0 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Newark
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages4 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago