Fibox PCM 200/100 G

Fibox PCM 200/100 G NEMA 4X Polycarbonate Enclosure with Lift-Off Screw Cover-10.0x7.1x3.9

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S229000001349 1 Buy Now »
JPY
4930.00 4930.00 4930.00 4930.00 4930.00
Allied Electronics
R1056912 n/s Buy Now »
USD
51.50 51.50 44.32 44.32 44.32
Encitech
900-60-101587-05 0 ··
Farnell
9272372 3 Buy Now »
GBP
39.28 38.50 37.71 37.71 37.71
element14 APAC
9272372 3 Buy Now »
SGD
73.66 73.66 63.14 63.14 63.14
RS Components
4985337 1 Buy Now »
GBP
39.68 39.68 39.68 39.68 39.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
PCM 200/100 G 1 Buy Now »
USD
48.41 48.41 48.41 48.41 48.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PCM 200/100 G Contact ··

Descriptions

BOX, POLYCARBONATE, 255X180X100MM; Enclosure Material:Polycarbonate; External Height:255mm; Width, External:180mm; External Depth:100mm; IP Rating:66 / 67; Enclosure Colour:Grey; Approval Bodies:GL, Fimko, EN 50298, Gost R; Colour:Grey; External Length / Height:255mm; Flammability Rating:UL 94 5V; Material:Polycarbonate; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Approval Category:UL Recognised; No. of Holes:4; RAL Number:7035; Series:PCM
Farnell
Fibox PCM 200/100 G NEMA 4X Polycarbonate Enclosure with Lift-Off Screw Cover-10.0x7.1x3.9
Solutions Direct
IP67 BOX 250X175X100 GY
Allied Electronics
MNX Enclosure Grey Lid 250x175x100mm
RS Components
BOX, POLYCARBONATE, 255X180X100MM; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Imperial:3.94"; External Height - Metric:100mm; External Width - Imperial:7.09"; External Width - Metric:180mm; External Depth - Imperial:10.04"; External Depth - Metric:255mm; IP Rating:66 / 67; Highest NEMA Rating:13; SVHC:No SVHC (15-Dec-2010); Approval Bodies:GL, Fimko, EN 50298, Gost R; Approval Category:UL Recognised; Flammability Rating:UL 94 5V; No. of Holes:4; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RAL Number:7035
element14 APAC

Technical Specifications

Flammability Rating UL 94 5VB
Housing Material Polycarbonate
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Gray
Material Polycarbonate

Documents

Farnell
Datasheet 1 page
TME
Datasheet 1 page

Images

Alternate Names

Fibox Enclosures PCM 200/100 G

Search for other parts like PCM 200 »