Fibox PCM 125/100 G

Fibox PCM 125/100 G NEMA 4X Polycarbonate Enclosure with Lift-Off Screw Cover-5.1x5.1x3.9

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
38K6481 16 Buy Now »
USD
17.71 17.71 14.73 12.69 12.69
Chip One Stop Global
C1S229000011708 20 Buy Now »
JPY
2100.00 1650.00 1650.00 1650.00 1650.00
Encitech
900-60-101573-05 0 ··
Farnell
9272267 18 Buy Now »
GBP
12.95 12.69 12.43 12.43 12.43
element14 APAC
9272267 16 Buy Now »
SGD
26.82 26.82 23.06 23.06 23.06
RS Components
4985028 22 Buy Now »
EUR
20.08 19.27 18.43 18.43 18.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
PCM 125/100 G 1 Buy Now »
USD
23.49 23.49 23.49 23.49 23.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PCM 125/100 G Contact ··

Descriptions

BOX, POLYCARBONATE, 130X130X100MM; Enclosure Material:Polycarbonate; External Height:130mm; Width, External:130mm; External Depth:100mm; IP Rating:66 / 67; Enclosure Colour:Grey; Approval Bodies:GL, Fimko, EN 50298, Gost R; Colour:Grey; External Length / Height:130mm; Flammability Rating:UL 94 5V; Material:Polycarbonate; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Approval Category:UL Recognised; No. of Holes:4; RAL Number:7035; Series:PCM
Farnell
Fibox PCM 125/100 G NEMA 4X Polycarbonate Enclosure with Lift-Off Screw Cover-5.1x5.1x3.9
Solutions Direct
BOX, POLYCARBONATE, 130X130X100MM; Material, Enclosure:Polycarbonate; External Height:130mm; Width, External:130mm; External Depth:100mm; IP Rating:66 / 67; Enclosure Colour:Grey; Approval Bodies:GL, Fimko, EN 50298, Gost R; ;RoHS Compliant: Yes
Newark
MNX Enclosure Grey Lid 130x130x100mm
RS Components
BOX, POLYCARBONATE, 130X130X100MM; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Imperial:3.94"; External Height - Metric:100mm; External Width - Imperial:5.12"; External Width - Metric:130mm; External Depth - Imperial:5.12"; External Depth - Metric:130mm; IP Rating:66 / 67; Highest NEMA Rating:6; SVHC:No SVHC (15-Dec-2010); Approval Bodies:GL, Fimko, EN 50298, Gost R; Approval Category:UL Recognised; Flammability Rating:UL 94 5V; No. of Holes:4; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RAL Number:7035
element14 APAC

Technical Specifications

Material Polycarbonate
Flammability Rating UL 94 5VB
Housing Material Polycarbonate
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Gray

Documents

Farnell
Datasheet 1 page

Images

Alternate Names

Fibox Enclosures PCM 125/100 G

Search for other parts like PCM 125 »