Samtec PCIE-098-02-F-D-TH

Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express® Tube
Production

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current Rating2.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts98
Number of Rows2
OrientationStraight
PackagingRail/Tube
TerminationSolder
Dimensions
Depth11 mm
Height11 mm
Length56 mm
Pitch1 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec PCIE-098-02-F-D-TH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Farnell
Datasheet1 page5 years ago
Datasheet2 pages14 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec PCIE-098-02-F-D-TH.

Related Parts

Descriptions

Descriptions of Samtec PCIE-098-02-F-D-TH provided by its distributors.

Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express® Tube
SAMTEC - PCIE-098-02-F-D-TH - Card Edge Connector, PCIe, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Straight, Solder
Card Edge Connector, 196 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CARD EDGE CONN, DUAL SIDE, 98POS, TH; Product Range: PCIE Series; No. of Contacts: 98Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Row Pitch: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Type: Card Edge; Contact Termination: Through Hole Vertical; Lead Spacing: 1mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIE-098-02-F-D-TH.
  • PCIE09802FDTH

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current Rating2.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts98
Number of Rows2
OrientationStraight
PackagingRail/Tube
TerminationSolder
Dimensions
Depth11 mm
Height11 mm
Length56 mm
Pitch1 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Samtec PCIE-098-02-F-D-TH.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Master Electronics
Datasheet1 page5 years ago
Farnell
Datasheet1 page5 years ago
Datasheet2 pages14 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant