PLX PCI6152-CC66BC

Fast Lane PCI Bridges PCI 32 bit, 66MHz, High Perf. Bridge
Datasheet

Technical Specifications

Physical
Number of Pins160
Technical
Data Bus Width32 b
Max Frequency66 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for PLX PCI6152-CC66BC.

Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PLX PCI6152-CC66BC.

Descriptions

Descriptions of PLX PCI6152-CC66BC provided by its distributors.

Fast Lane PCI Bridges PCI 32 bit, 66MHz, High Perf. Bridge

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI6152CC66BC

Technical Specifications

Physical
Number of Pins160
Technical
Data Bus Width32 b
Max Frequency66 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for PLX PCI6152-CC66BC.

Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant