PLX PCI6140-AA33PC G

Fast Lane PCI Bridges PCI to PCI Bridge, 32 Bit, 33MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PCI6140AA33PCGContact
>1wk

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins128
Technical
Data Bus Width32 b
Data Rate1 Gbps
Max Frequency33 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for PLX PCI6140-AA33PC G.

iiiC
Datasheet2 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PLX PCI6140-AA33PC G.

Descriptions

Descriptions of PLX PCI6140-AA33PC G provided by its distributors.

Fast Lane PCI Bridges PCI to PCI Bridge, 32 Bit, 33MHz
Fast Lane Bridge 128-Pin PQFP

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI 6140-AA33PC G
  • PCI 6140AA33PC G
  • PCI6140AA33PC G

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins128
Technical
Data Bus Width32 b
Data Rate1 Gbps
Max Frequency33 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for PLX PCI6140-AA33PC G.

iiiC
Datasheet2 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant