OEG PCH-105D2H

Relay, SPDT, 250VAC, 30VDC, 5A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB
Technical
Coil Current80 mA
Coil Resistance63 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
TerminationThrough Hole
Throw ConfigurationSPDT
Dimensions
Depth10 mm
Height15.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for OEG PCH-105D2H.

Farnell
Datasheet3 pages13 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for OEG PCH-105D2H.

Related Parts

Descriptions

Descriptions of OEG PCH-105D2H provided by its distributors.

RELAY, SPDT, 250VAC, 30VDC, 5A
Electromechanical Power Relay
PCB RELAY 10A 120VAC 5VDC
OEMs, CMs ONLY (NO BROKERS)
RELAY, SPDT, 250VAC, 30VDC, 5A; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:5A; Product Range:PCH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

OEG has several brands around the world that distributors may use as alternate names. OEG may also be known as the following names:

  • OEG - TE CONNECTIVITY
  • TE CONNECTIVITY / OEG
  • TYCO ELECTRONICS / OEG
  • Tyco - OEG
  • TE Connectivity / OEG Brand
  • OEG/TYCO ELECTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCH-105D2H.
  • PCH-105D2H..
  • PCH105D2H

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB
Technical
Coil Current80 mA
Coil Resistance63 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
TerminationThrough Hole
Throw ConfigurationSPDT
Dimensions
Depth10 mm
Height15.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for OEG PCH-105D2H.

Farnell
Datasheet3 pages13 years ago
element14
Datasheet2 pages20 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant