NXP Semiconductors PCF8574T/3

Remote 8-BIT I/o Expander For I2C-BUS Parallel I/o Port, 8-BIT, 8 I/o, Cmos, PDSO16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, Parallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3.

Upverter
Datasheet33 pages11 years ago
Technical Drawing6 pages8 years ago
Newark
Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.88
$ 0.88
Stock
540,269
782,769
782,769
Authorized Distributors
0
12
12
Case/Package
-
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, Parallel
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCF8574T/3.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCF8574T/3 provided by its distributors.

REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8-bit I/O Expander w/ Interrupt (add: 0100 xxx), I2C, 100kHz, 2.5÷6.0V, -40÷85°C; PCF8574T/3,512 (SPQ48/TUBE) , PCF8574T/3,518 (1000PCS/T&R)
I/O EXPANDER, 8BIT REMOTE, SO-16; Communication Function:I/O Expander; Control Interface:I2C; No. of I/O's:16; Current, Supply:40µA; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SO; No. of Pins:16; Base Number:8574; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8574T/3
  • PCF8574T-3
  • PCF8574T3

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, Parallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3.

Upverter
Datasheet33 pages11 years ago
Technical Drawing6 pages8 years ago
Newark
Datasheet24 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago