NXP Semiconductors PCF8574P

IC I/o Expander I2C 8B 16DIP / DATECODE=0036Z
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574P.

Upverter
Datasheet33 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.165
$ 1.165
Stock
201,293
444,343
444,343
Authorized Distributors
0
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCF8574P.

Descriptions

Descriptions of NXP Semiconductors PCF8574P provided by its distributors.

IC I/O EXPANDER I2C 8B 16DIP / DateCode=0036Z
C, I/O EXPANDER 8BIT, 8574, DIP16
8 I/O PIA-GENERAL PURPOSE PDIP16
French Electronic Distributor since 1988
Remote 8-bit I/O expander for I2C-bus
IC, I/O EXPANDER 8BIT, 8574, DIP16; IC Function: 8bit I/O Expander; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 8574; Clock Frequency: 0.1MHz; Communication Function: I/O Expander; Control Interface: I2C; Device Marking: PCF8574P; Logic Function Number: 8574; Operating Temperature Range: -40°C to +85°C; Supply Current: 40µA; Supply Voltage Range: 2.5V to 6V; Termination Type: Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574P.

Technical Specifications

Physical
Number of Pins16
Technical
Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current40 µA
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574P.

Upverter
Datasheet33 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago