Texas Instruments PCF8574ADWRG4

Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Frequency100 kHz
Max Frequency100 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage6 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages8 years ago
Datasheet35 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages22 years ago
Mouser
Datasheet21 pages16 years ago
Upverter
Datasheet37 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.879
$ 0.879
Stock
379,801
790,624
790,624
Authorized Distributors
0
10
10
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574ADWRG4.

Descriptions

Descriptions of Texas Instruments PCF8574ADWRG4 provided by its distributors.

Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
GULL WING DUAL CMOS Contains Lead io expander -40C~85C 1mA 25mA 100kHz 10.3mm
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
WAIVER NEEDED SEE DIANNA STEPHENSON<AZ
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -PCF8574ADWRG4

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Frequency100 kHz
Max Frequency100 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage6 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages8 years ago
Datasheet35 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages22 years ago
Mouser
Datasheet21 pages16 years ago
Upverter
Datasheet37 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago