NXP Semiconductors PCF8563T/5

IC 1 Timer(s), Real Time Clock, PDSO8, 3.90 Mm, Plastic, MO-012, SOT96-1, SO-8, Timer Or Rtc
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Outputs3
Time FormatHH:MM:SS
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/5.

Upverter
Technical Drawing5 pages5 years ago
Datasheet45 pages13 years ago
Datasheet50 pages13 years ago
Datasheet44 pages13 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.497
Stock
3,200,888
3,193,980
Authorized Distributors
0
11
Case/Package
SOIC
SO
Number of Pins
8
8
Memory Size
-
-
Interface
I2C
I2C
Logic Function
-
Clock
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCF8563T/5.

Descriptions

Descriptions of NXP Semiconductors PCF8563T/5 provided by its distributors.

IC 1 Timer(s), Real Time Clock, PDSO8, 3.90 Mm, Plastic, MO-012, SOT96-1, SO-8, Timer Or Rtc
Integrated Circuit Real Time Clock (RTC) Callendar; 400kHz; I2C; 1.8-5.5V; -40+85 deg.C; SMD; SO8
Clock/Calendar/Timer/Alarm; I2C 400kHz; Vlow Detection; 1.8÷5.5V; -40÷85°C;; PCF8563T=PF85163; PCF8563T/5; PCF8563T-SMD; PCF8563T/5,518; PCF8563T/F4,118; (PC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8563T-5
  • PCF8563T/5.
  • PCF8563T5

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Outputs3
Time FormatHH:MM:SS
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/5.

Upverter
Technical Drawing5 pages5 years ago
Datasheet45 pages13 years ago
Datasheet50 pages13 years ago
Datasheet44 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago