Nichicon PCF1E100MCL1GS

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) SMD 0.06 Ohm 1600mA 2000h 105C Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current125 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.6 A
Ripple Current (AC)1.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCF1E100MCL1GS.

Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-99.12%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCF1E100MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCF1E100MCL1GS provided by its distributors.

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) SMD 0.06 Ohm 1600mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 25V 10uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
CF Series Ø 8 x 7 mm 10 uF 25 V SMT Organic Conductive Polymer Capacitor
Capacitor Alum Elect, 10Uf, 25V, 20%, Smd, Full Reel; Capacitance:10Μf; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.06Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20%; Product Length:- Rohs Compliant: Yes |Nichicon PCF1E100MCL1GS
CAPACITOR, 10UF, 25V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.06ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:7mm; Diameter:8mm; Capacitor Mounting:SMD; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1600mA; External Depth:8.3mm; External Length / Height:7mm; External Width:8.3mm; Leakage Current:125µA; Operating Lifetime:2000h; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current125 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.6 A
Ripple Current (AC)1.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCF1E100MCL1GS.

Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant