Nichicon PCF1A471MCL1GS

Cap Aluminum Polymer 470uF 10V 20% (10 X 10mm) SMD 0.016 Ohm 4600mA 2000h 105C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
493-2996-1-ND 6,510 Buy Now »
USD
2.01 1.65 1.16 0.964 0.964
493-2996-6-ND 6,510 Buy Now »
USD
2.01 1.65 1.16 0.964 0.964
493-2996-2-ND 6,500 Buy Now »
USD
0.603 0.542
Arrow
PCF1A471MCL1GS**MULT1 475 Buy Now »
USD
1.28 1.12 1.02 0.741 0.741
Verical
PCF1A471MCL1GS 475 Buy Now »
USD
1.02 0.741 0.741
Chip One Stop Japan
C1S528100502144 530 Buy Now »
JPY
166.00 77.10 65.60 63.10 63.10
TTI
PCF1A471MCL1GS 6,000 Buy Now »
USD
0.599 0.599
Mouser
647-PCF1A471MCL1GS 23 Buy Now »
USD
2.01 1.64 0.964 0.562 0.514
Newark
58R6360 0 ··
USD
0.623 0.535
Future Electronics
PCF1A471MCL1GS 0 ··
USD
0.500 0.500
Allied Electronics
E4763701 n/s Buy Now »
USD
0.703 0.703
RS Components
268685 135 Buy Now »
JPY
67.00 61.20 50.40 50.40
Avnet Europe
PCF1A471MCL1GS 0 ··
EUR
0.425
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PCF1A471MCL1GS 3,000 ··
NAC Semi
PCF1A471MCL1GS 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PCF1A471MCL1GS Contact ··
XS Micro
PCF1A471MCL1GS Contact ··

Descriptions

CAPACITOR, 470UF, 10V; Application:Low ESR; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:PCF; Voltage, Rating:10V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:16mohm; Case Style:Radial; External ;RoHS Compliant: Yes
Newark
CF Series Ø 10 x 10 mm 10 V 470 uF SMT Organic Conductive Polymer Capacitor
Future Electronics
Cap Aluminum 470uF 10V 20% (10 X 10mm) SMD 0.016 Ohm 4600mA 2000h 105 C T/R
Chip One Stop Japan
470UF 10V ESR=16
TTI
CAP ALUM POLY 470UF 20% 10V SMD
Digi-Key
Cap Aluminum Polymer 470uF 10V 20% (10 X 10mm) SMD 0.016 Ohm 4600mA 2000h 105C T/R
Verical
Conductive Polymer Capacitor
RS Components
Polymer Aluminum SMD Capacitors 10V 470uF 105 C SMD Polymer Solid
Mouser

Technical Specifications

Size-Diameter 10 mm
Capacitance 470 µF
Size-Width 10.3 mm
Voltage Rating (DC) 10 V
Lead-Free Status Lead Free
Dielectric Material Aluminum Electrolytic
Packaging Cut Tape (CT)
Size-Height 10 mm
Mounting Type Surface Mount
Capacitance Tolerance ±20%
RoHS Compliant
Number of Pins 2
Equivalent Series Resistance (ESR) 16 mΩ

Documents

Mouser
Datasheet 3 pages 9 years ago
Future Electronics
Datasheet 3 pages 7 years ago
Newark
Datasheet 3 pages 1 year ago
_crawl Avnet
Datasheet 3 pages 8 years ago
Factory Futures
Datasheet 3 pages 7 years ago

Alternate Names

NICH PCF1A471MCL1GS
NICHI PCF1A471MCL1GS
NICHIC PCF1A471MCL1GS
NICHICON AMERICA PCF1A471MCL1GS
NICHCON PCF1A471MCL1GS
NICHICON CORPORATION PCF1A471MCL1GS
NICHICON CORP PCF1A471MCL1GS
NICHCN PCF1A471MCL1GS
NICHICO PCF1A471MCL1GS
Nichicon (America) Corp PCF1A471MCL1GS
NCH PCF1A471MCL1GS
NICHICON (HONG KONG) LIMITED PCF1A471MCL1GS
NICHICON (VA) PCF1A471MCL1GS
0202 NICHICON PCF1A471MCL1GS
UNITED CHEMI CON/Nichicon PCF1A471MCL1GS
NICHICON AMERICA CORPORATION PCF1A471MCL1GS
PANASONIC / NICHICON PCF1A471MCL1GS
nichicon (america) corpor PCF1A471MCL1GS
NICHICON/NON PCF1A471MCL1GS
NICHICON CORPORATION - PHILIPS PCF1A471MCL1GS
NICHICON-SPR PCF1A471MCL1GS
NICHICON AMERICA CORPORAT PCF1A471MCL1GS
NICHICON ELECTRONICS PCF1A471MCL1GS
NICHICON(RoHS) PCF1A471MCL1GS

Search for other parts like PCF1 »