Welwyn PCF0805R-475KBT1

Res SMD 475K Ohm 0.1% 1/10W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance475 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0805R-475KBT1.

Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet2 pages18 years ago
Farnell
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-35.98%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0805R-475KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0805R-475KBT1 provided by its distributors.

RES SMD 475K OHM 0.1% 1/10W 0805
Thin Film Resistors - SMD 0.1W 475K ohm 0.1% 25ppm
Surface Mount Metal Film Resistor, Pcf Series, 475 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes
RES, 475K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 475kohm; Product Range: PCF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WEL
  • WELWYN COMPONENTS LTD
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP
  • WELWYN 15PPM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0805R475KBT1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance475 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0805R-475KBT1.

Newark
Datasheet6 pages7 years ago
element14 APAC
Datasheet2 pages18 years ago
Farnell
Datasheet4 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant