Welwyn PCF0805R-3K65BT1

Res SMD 3.65 Kohm 0.1% 1/10W 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2 mm
Width1.25 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.129
$ 0.129
Stock
628
1,225
1,225
Authorized Distributors
4
6
6
Resistance
3.65 kΩ
3.65 kΩ
3.65 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0805R-3K65BT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0805R-3K65BT1 provided by its distributors.

RES SMD 3.65KOHM 0.1% 1/10W 0805
0805 (2012Metric) 0805 PCF - Precision 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 3.65kOhms ±25ppm/C

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0805R3K65BT1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2 mm
Width1.25 mm

Compliance

Environmental Classification
RoHSCompliant