Welwyn PCF0805PR-11KBT1

Res 11K Ohm 1/10W .1% 0805 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance11 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0805PR-11KBT1.

Newark
Datasheet6 pages7 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0805PR-11KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0805PR-11KBT1 provided by its distributors.

RES 11K OHM 1/10W .1% 0805 SMD
Thin Film Resistors - SMD 0805 11 Kohms '0.1% 25 PPM
Surface Mount Metal Film Resistor, Pcf Series, 11 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes
RES, 11K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11kohm; Product Range: PCF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0805P-R-11K-BT1
  • PCF0805PR11KBT1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance11 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0805PR-11KBT1.

Newark
Datasheet6 pages7 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant