Welwyn PCF0603R-47K5BT1

FIXED RESISTOR 0603 Chip Resistor 0.1% -25ppm/C 47.5kOhm 63mW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance47.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-47K5BT1.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+17.32%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0603R-47K5BT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0603R-47K5BT1 provided by its distributors.

FIXED RESISTOR 0603 Chip Resistor 0.1% -25ppm/C 47.5kOhm 63mW
RESISTOR, 0603, 47K5; Product Range:WELWYN - PCF Series; Resistance:47.5kohm; Po
RES SMD 47.5KOHM 0.1% 1/16W 0603
RESISTOR, 0603, 47K5; Resistance:47.5kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Length / Height:0.4mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:150V; Package / Case:0603; Series:PCF; Temperature Coeff. +:25ppm/°C; Temperature Coeff. -:-25ppm/°C; Termination Type:SMD; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:75V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0603R 47K5B.T1
  • PCF0603R47K5B.T1
  • PCF0603R47K5BT1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance47.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-47K5BT1.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant