Welwyn PCF0603R-10KBT1

Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-10KBT1.

Future Electronics
Datasheet5 pages9 years ago
Datasheet6 pages7 years ago
Newark
Datasheet2 pages18 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-26.46%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.137
Stock
123,233
55,034
Authorized Distributors
11
5
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0603R-10KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0603R-10KBT1 provided by its distributors.

Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PCF Series 0603 10 kOhm 0.063 W ±0.1 % ±25 ppm/°C Thin Film Nichrome Resistor
FIXED RESISTOR 0603 Chip Resistor 0.1% 25ppm/C 10kOhm 63mW
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.55 mm Temperature range: -55 ... 125 °C Housing type: 0603 Resistor type: Metal Film Resistor Power Rating: 63 mW Rated voltage: 50 V Resistance: 10 kOhm
RESISTOR, 0603, 10K, 0.1%, 0.063W; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Length / Height:0.4mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:150V; Package / Case:0603; Series:PCF; Temperature Coeff. +:25ppm/°C; Temperature Coeff. -:-25ppm/°C; Termination Type:SMD; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:75V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WEL
  • WELWYN COMPONENTS LTD
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP
  • WELWYN 15PPM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0603-R-10KBT1
  • PCF0603R 10KB.T1
  • PCF0603R10KB.T1
  • PCF0603R10KBT1

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-10KBT1.

Future Electronics
Datasheet5 pages9 years ago
Datasheet6 pages7 years ago
Newark
Datasheet2 pages18 years ago
Datasheet6 pages8 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant