Welwyn PCF0402R-30KBT1

Res Thin Film 0402 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating62.5 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402R-30KBT1.

Newark
Datasheet6 pages7 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-23.82%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0402R-30KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0402R-30KBT1 provided by its distributors.

Res Thin Film 0402 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Surface Mount Metal Film Resistor, Pcf Series, 30 Kohm, 62.5 Mw, - 0.1%, 25 V Rohs Compliant: Yes
RES, 30K, 0.1%, 0.0625W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 30kohm; Product Range: PCF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Tole

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0402-R-30K-B-T1
  • PCF0402-R-30K-B-T1.
  • PCF0402R30KBT1.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating62.5 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402R-30KBT1.

Newark
Datasheet6 pages7 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant