Welwyn PCF0402PR-22KBT1

0402 (1005METRIC) Fixed Resistor Pcf - Precision 0.039LX0.020W 1.00MMX0.50MM 0.063W 1/16W 22 Kohm ±25PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance22 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402PR-22KBT1.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0402PR-22KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0402PR-22KBT1 provided by its distributors.

0402 (1005Metric) FIXED RESISTOR PCF - Precision 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 22kOhm ±25ppm/C
PRECISION FLAT CHIP 25PPM .1%
RESISTOR, 22K, 25PPM, 0.1%, 0402; Resistance:22kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.5mm; External Length / Height:0.4mm; External Width:1mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0402; Series:PCF; Termination Type:SMD

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0402PR22KBT1

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance22 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402PR-22KBT1.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant