Welwyn PCF0402PR-15KBT1

WELWYN PCF0402PR-15KBT1 SMD Chip Resistor, Thin Film, 15 kohm, 25 V, 0402 [1005 Metric], 63 mW, 0.1%, PCF Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402PR-15KBT1.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.172
Stock
9,572
7,962
Authorized Distributors
4
5
Resistance
15 kΩ
15 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn PCF0402PR-15KBT1.

Related Parts

Descriptions

Descriptions of Welwyn PCF0402PR-15KBT1 provided by its distributors.

WELWYN PCF0402PR-15KBT1 SMD Chip Resistor, Thin Film, 15 kohm, 25 V, 0402 [1005 Metric], 63 mW,0.1%, PCF Series
Surface Mount Metal Film Resistor, Pcf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes
RESISTOR, 15K, 25PPM, 0.1%, 0402; Resistance:15kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.5mm; External Length / Height:0.4mm; External Width:1mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0402; Series:PCF; Termination Type:SMD

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WEL
  • WELWYN COMPONENTS LTD
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP
  • WELWYN 15PPM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0402PR15KBT1

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height406.4 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Welwyn PCF0402PR-15KBT1.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant