NXP Semiconductors PCAL6416AHF

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
Datasheet

Price and Stock

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceI2C, Parallel, SMBus
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Supply Voltage1.65 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6416AHF.

Upverter
Technical Drawing7 pages4 years ago
Datasheet63 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCAL6416AHF.

Descriptions

Descriptions of NXP Semiconductors PCAL6416AHF provided by its distributors.

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP / Low-voltage translating 16-bit I2C-bus/SMBus I/O expander with interrupt output, reset, and configuration registers
PIA-GENERAL PURPOSE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceI2C, Parallel, SMBus
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Supply Voltage1.65 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6416AHF.

Upverter
Technical Drawing7 pages4 years ago
Datasheet63 pages9 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago