NXP Semiconductors PCA9952TWQ900

IC Led Driver Lin Dim 28HTSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation3.2 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs16
Output Current65 mA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9952TWQ900.

Upverter
Technical Drawing5 pages8 years ago
Datasheet48 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9952TWQ900.

Descriptions

Descriptions of NXP Semiconductors PCA9952TWQ900 provided by its distributors.

IC Led Driver Lin Dim 28HTSSOP
LED Driver, 16-Segment, PDSO28
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9952TW/Q900

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation3.2 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs16
Output Current65 mA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9952TWQ900.

Upverter
Technical Drawing5 pages8 years ago
Datasheet48 pages13 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago