NXP Semiconductors PCA9685PW/Q900,118

PCA9685 Series 25 mA 5.5V 1 MHz 16-Ch 12-bit PWM Fm+ I2C-bus LED Controller

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Frequency25 MHz
High Level Output Current10 µA
Low Level Output Current40 mA
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of LEDs16
Number of Outputs16
Operating Supply Voltage5.5 V
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingTape and Reel
Power Dissipation400 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9685PW/Q900,118.

NXP Semiconductors SCT
Datasheet52 pages9 years ago
Upverter
Datasheet51 pages13 years ago
Augswan
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+20.76%

Alternate Parts

Price @ 1000
$ 1.466
$ 1.446
$ 1.446
Stock
453,957
373,905
373,905
Authorized Distributors
9
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9685PW/Q900,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9685PW/Q900,118 provided by its distributors.

PCA9685 Series 25 mA 5.5V 1 MHz 16-Ch 12-bit PWM Fm+ I2C-bus LED Controller
LED Driver 10000uA Supply Current Automotive AEC-Q100 28-Pin TSSOP T/R
Tape & Reel (TR) PCA9685 PWM Automotive AEC-Q100 led driver 9.7mm 25mA 2.5/5V 1MHz
I2C 5 V Voltage Source Led Controller Rohs Compliant: Yes |Nxp PCA9685PW/Q900,118
LED DRVR 3.3V/5V Automotive 28-Pin TSSOP T/R
I2C Bus LED Controller 28-Pin TSSOP T/R
Driver LED PCA9685PW, TSSOP-28, NXP
IC LED DRVR LIN DIM 25MA 28TSSOP
LED DRIVER, AEC-Q100, 16-CH, TSSOP-20; Device Topology: -; No. of Outputs: 16Outputs; Output Current: 400mA; Output Voltage: -; Driver Case Style: TSSOP; No. of Pins: 20Pins; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Swi
LED Driver, 16-Segment, PDSO28

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9685PWQ900,118

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Frequency25 MHz
High Level Output Current10 µA
Low Level Output Current40 mA
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of LEDs16
Number of Outputs16
Operating Supply Voltage5.5 V
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingTape and Reel
Power Dissipation400 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9685PW/Q900,118.

NXP Semiconductors SCT
Datasheet52 pages9 years ago
Upverter
Datasheet51 pages13 years ago
Augswan
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago