NXP Semiconductors PCA9635PW,118

PCA9635 Series 5.5 V 2.5 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins28
Technical
Frequency1 MHz
High Level Output Current50 µA
Low Level Output Current400 mA
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Bits16
Number of Outputs16
Number of Segments32
Output Current25 mA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Dissipation400 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9635PW,118.

Newark
Datasheet35 pages14 years ago
Augswan
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+17.64%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9635PW,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9635PW,118 provided by its distributors.

PCA9635 Series 5.5 V 2.5 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28
Tape & Reel (TR) PCA9635 PWM Surface Mount led driver 9.7mm 25mA 2.5/5V 100kHz~1MHz
LED Driver 10000uA Supply Current 28-Pin TSSOP T/R
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
LED DRIVER, SMD, 1MHZ, TSSOP-28; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: 5.5V; Output Current Max: 25mA; Switching Frequency: 1MHz; No. of Outputs: 16Outputs; IC Mounting: SMD; Driver Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9635PW,118.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins28
Technical
Frequency1 MHz
High Level Output Current50 µA
Low Level Output Current400 mA
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Bits16
Number of Outputs16
Number of Segments32
Output Current25 mA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Dissipation400 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9635PW,118.

Newark
Datasheet35 pages14 years ago
Augswan
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago