Texas Instruments PCA9554PWR

I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Datasheet37 pages9 years ago
Datasheet34 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
LCSC
Datasheet42 pages1 year ago
Upverter
Datasheet35 pages6 years ago
iiiC
Datasheet33 pages11 years ago
Mouser
Datasheet30 pages16 years ago

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 1.168
$ 0.941
$ 0.941
Stock
991,640
1,663,635
1,663,635
Authorized Distributors
4
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9554PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9554PWR provided by its distributors.

I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R
REMOTE 8-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
Interface - I/O Expanders Remote 8B I2C & SMBus I/O Expander
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
CA9554 Tape & Reel (TR) NRND (Last Updated: 3days ago) Not For New Designs io expander 5.5V 5mm 400kHz 10mA 25mA
IC XPND 400KHZ I2C SMBUS 16TSSOP
Ic,I/O Port,8-Bit,Cmos,Tssop,16Pin,Plastic
IC I/O EXPANDER I2C 8B 16TSSOP
PCA9554 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Datasheet37 pages9 years ago
Datasheet34 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
LCSC
Datasheet42 pages1 year ago
Upverter
Datasheet35 pages6 years ago
iiiC
Datasheet33 pages11 years ago
Mouser
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago