Texas Instruments PCA9548ARGER

I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PCA9548ARGER 9,000 Buy Now »
USD
1.21
PCA9548ARGER 3,677 Buy Now »
USD
1.84 1.51 1.31 1.31
Avnet
PCA9548ARGER 6,000 Buy Now »
USD
1.43
Arrow
PCA9548ARGER**MULT1 3,677 Buy Now »
USD
2.15 1.84 1.51 1.20 1.20
Digi-Key 3
296-21776-1-ND 3,344 Buy Now »
USD
2.88 2.59 2.08 1.41 1.41
296-21776-6-ND 3,344 Buy Now »
USD
2.88 2.59 2.08 1.41 1.41
296-21776-2-ND 0 ··
USD
1.23
Chip One Stop Japan
C1S746202565786 3,677 Buy Now »
JPY
229.00 215.00 155.00 137.00 137.00
Rochester Electronics
PCA9548ARGER 10,630 Buy Now »
USD
1.38 1.38 1.22 1.12 1.12
Mouser
595-PCA9548ARGER 237 Buy Now »
USD
2.78 2.37 1.90 1.36 1.22
Newark
33M9590 0 ··
USD
1.19
element14 APAC
1364378 0 ··
CNY
16.26 12.97 10.40 7.51 7.51
Avnet Europe
PCA9548ARGER 0 ··
EUR
0.598
Avnet Asia
PCA9548ARGER 0 ··
USD
1.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PCA9548ARGER 7,200 ··
Ewing Components
PCA9548ARGER 7,003 Send RFQ »
Abacus Technologies
PCA9548ARGER 600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PCA9548ARGER Contact ··
USD
2.82 2.82 2.82
Touchstone Systems
PCA9548ARGER Contact Send RFQ »
North Star Micro
PCA9548ARGER Contact ··
Chip 1 Exchange
PCA9548ARGER Contact ··
XS Micro
PCA9548ARGER Contact ··
SemiconductorPLUS
PCA9548ARGER Contact ··

Descriptions

Logic - Bus Switch IC; Logic Type:8-Channel I2C Switch; Logic Family:PCA; On Resistance, Rds(on):10ohm; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24 ;RoHS Compliant: Yes
Newark
I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R
Avnet
IC I2C SW 8CH W/RESET 24-QFN - PCA9548ARGER
iiiC
I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R
Chip One Stop Japan
IC I2C SW 8CH W/RESET 24-QFN
Digi-Key
Logic - I2C 8-Channel I2C Switch with Reset
Mouser
I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R
Avnet Asia
I2C Multiplexer 1-Element 8-IN 24-Pin VQFN EP T/R
Verical
8-Channel I2C Switch With Reset 24-VQFN -40 to 85
Texas Instruments

Technical Specifications

Case / Package / Footprint QFN
Lifecycle Status Not Recommended for New Designs
RoHS Compliant
Propagation Delay Max (tpd) 1 ns
Number of Pins 24
Supply Voltage (DC) 2.3 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Packaging Reel

Documents

Texas Instruments
Official datasheet
Datasheet 30 pages 8 years ago
Datasheet 33 pages 2 years ago
Datasheet 34 pages 1 year ago
Technical Drawing 2 pages 5 years ago
Datasheet 34 pages 2 years ago
Datasheet 27 pages 4 years ago
Datasheet 30 pages 6 years ago
Verical
Datasheet 30 pages 7 years ago
iiiC
Datasheet 30 pages 4 years ago
Arrow
Datasheet 30 pages 4 years ago
Newark
Datasheet 34 pages 1 year ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PCA9548ARGER
TEXAS PCA9548ARGER
TEXAS INST PCA9548ARGER
TEXAS INSTR PCA9548ARGER
TEXAS INSTRUMENT PCA9548ARGER
TEXAS INS PCA9548ARGER
TEXAS INSTRUMENTS INC PCA9548ARGER
TEX PCA9548ARGER
TEXAS INSTRUMEN PCA9548ARGER
TEXAS INSTRU PCA9548ARGER
TI/NS PCA9548ARGER
TEXINS PCA9548ARGER
TEXAS INSTRUMENTS INCORPORATED PCA9548ARGER
TEXASIN PCA9548ARGER
Texas Instruments (TI) PCA9548ARGER
TEAXS PCA9548ARGER
TEXAS INTRUMENTS PCA9548ARGER
TEXAS INSTRUM PCA9548ARGER
TEXAS INSRUMENT PCA9548ARGER
TEXAS IST PCA9548ARGER
TI-PB PCA9548ARGER
Texas Instruments Rfid Systems PCA9548ARGER
TEXINST PCA9548ARGER
TEXAS INSRUMENTS PCA9548ARGER
TEXAS INTRUMENT PCA9548ARGER
Texas Instr. PCA9548ARGER
Texas Instruments Inc. PCA9548ARGER

Search for other parts like PCA9548 »