Texas Instruments PCA9548ADBR

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
Bandwidth400 kHz
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Inputs8
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay1 ns
Resistance15 Ω
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet30 pages13 years ago
Verical
Datasheet30 pages16 years ago
Datasheet30 pages14 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Upverter
Datasheet34 pages8 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Inventory History

3 month trend:
-96.36%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.755
$ 0.755
Stock
516,045
345,408
345,408
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
8
8
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548ADBR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9548ADBR provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
I2C Multiplexer 1-Element 8-IN 24-Pin SSOP T/R
SSOP-24 Analog Switches - Special Purpose ROHS
IC INTERFACE SPECIALIZED 24SSOP
High Performance Bus Switch IC
I2c Logic Interface Device Ics
PCA9548A 8-CHANNEL I2C SWITCH WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9548ADBR.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
Bandwidth400 kHz
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Inputs8
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay1 ns
Resistance15 Ω
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet30 pages13 years ago
Verical
Datasheet30 pages16 years ago
Datasheet30 pages14 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Upverter
Datasheet34 pages8 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago