Texas Instruments PCA9548ADB

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
Bandwidth400 kHz
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current50 µA
Number of Channels8
Number of Circuits8
Number of Inputs8
Number of Outputs1
Operating Supply Current9 µA
Propagation Delay1 ns
Resistance45 Ω
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet30 pages13 years ago
Newark
Datasheet30 pages16 years ago
Datasheet30 pages14 years ago
Farnell
Datasheet27 pages10 years ago
Datasheet34 pages6 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Upverter
Datasheet34 pages8 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Inventory History

3 month trend:
-13.94%

Alternate Parts

Price @ 1000
$ 0.755
$ 0.587
$ 0.587
Stock
344,906
516,580
516,580
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
8
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9548ADB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9548ADB provided by its distributors.

8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
TEXAS INSTRUMENTS - PCA9548ADB - IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24
IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24;; IC, ANALOG MULTIPLEXER, 8 X 1, SSOP-24; No. of Circuits:8; Supply Current:50µA; On State Resistance Max:45ohm; Supply Voltage Range:2.3V to 5.5V; Analog Switch Case Style:SSOP; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
Bandwidth400 kHz
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current50 µA
Number of Channels8
Number of Circuits8
Number of Inputs8
Number of Outputs1
Operating Supply Current9 µA
Propagation Delay1 ns
Resistance45 Ω
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9548ADB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet30 pages13 years ago
Newark
Datasheet30 pages16 years ago
Datasheet30 pages14 years ago
Farnell
Datasheet27 pages10 years ago
Datasheet34 pages6 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Upverter
Datasheet34 pages8 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago