Texas Instruments PCA9546ARGVRG4

4-Channel I2C And SMBus Switch With Reset Functions 16-VQFN -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Inputs4
Number of Outputs1
PackagingTape and Reel
Power Dissipation400 mW
Propagation Delay1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546ARGVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
iiiC
Datasheet23 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.789
$ 0.789
Stock
640,787
1,148,150
1,148,150
Authorized Distributors
0
6
6
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9546ARGVRG4.

Descriptions

Descriptions of Texas Instruments PCA9546ARGVRG4 provided by its distributors.

4-Channel I2C And SMBus Switch With Reset Functions 16-VQFN -40 to 85
I2C Multiplexer 1-Element 4-IN 16-Pin VQFN EP T/R
I2C Logic Interface Device ICs
IC I2C/SMBUS SWITCH 4CH 16-VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Inputs4
Number of Outputs1
PackagingTape and Reel
Power Dissipation400 mW
Propagation Delay1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546ARGVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
iiiC
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago