NXP Semiconductors PCA9535BS,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current135 µA
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current50 mA
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535BS,118.

element14 APAC
Datasheet31 pages15 years ago
Augswan
Datasheet34 pages9 years ago
Upverter
Technical Drawing5 pages8 years ago
iiiC
Datasheet31 pages0 years ago

Inventory History

3 month trend:
-12.27%

Alternate Parts

Price @ 1000
$ 1.204
$ 0.693
Stock
1,083,034
1,615,340
Authorized Distributors
10
6
Case/Package
QFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Interface
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9535BS,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9535BS,118 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24
IC, IO PORT I2C/SMBUS 16BIT, 24HVQFN; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: HVQFN; No. of Pins: 24Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535BS,118.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Frequency400 kHz
InterfaceI2C, SMBus
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current135 µA
Number of I/Os16
Operating Supply Voltage5.5 V
Output Current50 mA
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535BS,118.

element14 APAC
Datasheet31 pages15 years ago
Augswan
Datasheet34 pages9 years ago
Upverter
Technical Drawing5 pages8 years ago
iiiC
Datasheet31 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago