Texas Instruments PCA9534APWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os8
Number of Outputs8
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet22 pages10 years ago
Datasheet23 pages9 years ago
Datasheet44 pages8 years ago
Upverter
Datasheet46 pages6 years ago
element14 APAC
Datasheet42 pages10 years ago
Newark
Datasheet41 pages10 years ago
Datasheet42 pages10 years ago
LCSC
Datasheet54 pages1 year ago
Datasheet52 pages2 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Inventory History

3 month trend:
+69.52%

Alternate Parts

Price @ 1000
$ 0.857
$ 0.907
$ 0.68
$ 0.889
$ 1.15
$ 1.24
$ 1.023
$ 1.24
Stock
1,048,024
1,068,485
1,203,287
1,314,434
786,043
1,220,462
1,727,299
359,643
Authorized Distributors
5
10
5
9
2
1
2
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
16
16
16
Logic Function
-
-
-
-
-
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
400 kHz
Interface
-
I2C, SMBus
-
I2C, SMBus
-
-
-
-
Memory Size
-
-
-
-
-
-
-
-
Min Supply Voltage
2.3 V
2.3 V
-
-
-
2.3 V
-
-
Max Supply Voltage
5.5 V
5.5 V
-
-
-
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9534APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9534APWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
I2C/SMBus GPIO Expander 400kHz 5.5V 16-Pin TSSOP T/R
I2C and SMBus Low Power I/O Expander 16-Pin TSSOP T/R
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 2.5/5V 5mm 400kHz 10mA 25mA
400kHz TSSOP-16 I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
I/O EXPANDER, 8BIT, I2C, 400KHZ, TSSOP16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534APWR .
  • PCA9534APWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os8
Number of Outputs8
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet22 pages10 years ago
Datasheet23 pages9 years ago
Datasheet44 pages8 years ago
Upverter
Datasheet46 pages6 years ago
element14 APAC
Datasheet42 pages10 years ago
Newark
Datasheet41 pages10 years ago
Datasheet42 pages10 years ago
LCSC
Datasheet54 pages1 year ago
Datasheet52 pages2 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago