Texas Instruments PCA9534ADWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
Upverter
Datasheet46 pages6 years ago
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.931
$ 0.931
Stock
286,251
308,883
308,883
Authorized Distributors
3
10
10
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9534ADWR.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9534ADWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander
I2C and SMBus Low Power I/O Expander 16-Pin SOIC T/R
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 10.3mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 16SOIC
400kHz SOP-16-300mil I/O Expanders ROHS
PCA9534A REMOTE 8-BIT I2C AND LO
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
Upverter
Datasheet46 pages6 years ago
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago