NXP Semiconductors PCA9517D

Translation - Voltage Levels Level-Translating I2C Bus Repeater
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-6 mA
Low Level Output Current6 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
Propagation Delay250 ns
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517D.

iiiC
Datasheet19 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.972
$ 1.972
Stock
334,298
573,755
573,755
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9517D.

Descriptions

Descriptions of NXP Semiconductors PCA9517D provided by its distributors.

Translation - Voltage Levels Level-Translating I2C Bus Repeater
SPECIALTY INTERFACE CIRCUIT PDSO8
I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin SO
IC REDRIVER I2C 1CH 400KHZ 8SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-6 mA
Low Level Output Current6 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs2
Propagation Delay250 ns
Dimensions
Height1.45 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517D.

iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago