Texas Instruments PCA9515ADTG4

Dual Bidirectional I2C Bus and SMBus Repeater 8-SOIC -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Weight75.891673 mg
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
Operating Supply Current500 µA
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515ADTG4.

Texas Instruments
Datasheet22 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet24 pages6 years ago

Alternate Parts

Price @ 1000
$ 1.478
$ 1.478
Stock
1
250,705
250,705
Authorized Distributors
0
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515ADTG4.

Descriptions

Descriptions of Texas Instruments PCA9515ADTG4 provided by its distributors.

Dual Bidirectional I2C Bus and SMBus Repeater 8-SOIC -40 to 85
IC DUAL BIDIR BUS REPEATER 8SOIC
SPECIALTY INTERFACE CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Weight75.891673 mg
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs2
Operating Supply Current500 µA
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515ADTG4.

Texas Instruments
Datasheet22 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet24 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago