NXP Semiconductors PCA9306GD1,125

PCA Series 5.5 V SMT Dual Bidirectional Voltage-Level Translator - XSON-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-996-2
MountSurface Mount
Number of Pins8
Technical
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits2
Number of Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay600 ps
Turn-On Delay Time3.3 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306GD1,125.

Upverter
Datasheet26 pages13 years ago
NXP Semiconductors
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9306GD1,125.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9306GD1,125 provided by its distributors.

PCA Series 5.5 V SMT Dual Bidirectional Voltage-Level Translator - XSON-8
Translation - Voltage Levels DUAL BIDIRECTIONAL VLTG LVL TRANSLATOR
Dual bidirectional I2C-bus and SMBus voltage-level translator
NXP Semiconductors SCT
R-PDSO-N8 PCA9306 Tape & Reel (TR) SEATED HGT-NOM level shifter translator 1V~3.6V 3mm -40C~85C TA
Voltage Level Translator 8-Pin XSON8U T/R
IC TRNSLTR BIDIRECTIONAL 8XSON

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306GD1125

Technical Specifications

Physical
Case/PackageSOT-996-2
MountSurface Mount
Number of Pins8
Technical
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits2
Number of Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay600 ps
Turn-On Delay Time3.3 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306GD1,125.

Upverter
Datasheet26 pages13 years ago
NXP Semiconductors
Datasheet34 pages13 years ago
SHENGYU ELECTRONICS
Datasheet35 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago