Texas Instruments PCA9306DCTR

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins8
Weight23.388357 mg
Technical
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Output Current64 mA
Output TypeI2C
PackagingCut Tape
Propagation Delay900 ps
Schedule B8542390000
Turn-On Delay Time1.4 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet27 pages9 years ago
Datasheet20 pages12 years ago
Datasheet16 pages15 years ago
Datasheet22 pages10 years ago
Datasheet13 pages17 years ago
Mouser
Datasheet15 pages16 years ago
Upverter
Datasheet27 pages6 years ago
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Datasheet27 pages7 years ago
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
TME
Datasheet27 pages6 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-44.65%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.59
$ 0.59
Stock
3,641,859
3,785,010
3,785,010
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Circuits
-
-
-
Number of Inputs
2
2
2
Number of Outputs
2
2
2
Propagation Delay
900 ps
1.5 ns
1.5 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
1.2 V
1.2 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9306DCTR provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
1.8V~5.5V 1 2 1.2V~3.3V SM-8 Translators / Level Shifters ROHS
2 BIT VOLTAGE LEVEL TRANSLATOR, SSOP8, FULL REEL
Logic - I2C Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
e4 ACTIVE (Last Updated: 4days ago) PCA9306 Tape & Reel (TR) level shifter translator 900ps 5V 23.388357mg 64mA
IC, TRANSLATOR, DUAL, BI, 8SSOP
Rohs Ic., Level Translator I2C, So-8
IC,TEXAS INSTRUMENTS,PCA9306DC TR <NV
PCA9306 2-BIT BIDIRECTIONAL I2C
IC TRANSLATOR BIDIRECTIONAL SM8
Ic, Translator, Dual, Bi, 8Ssop; No. Of Inputs:2; Output Current:64Ma; Propagation Delay:900Ps; No. Of Pins:8Pins; Logic Case Style:Ssop; Supply Voltage Min:0V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DCTR .
  • PCA9306DCTR.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins8
Weight23.388357 mg
Technical
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Output Current64 mA
Output TypeI2C
PackagingCut Tape
Propagation Delay900 ps
Schedule B8542390000
Turn-On Delay Time1.4 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet27 pages9 years ago
Datasheet20 pages12 years ago
Datasheet16 pages15 years ago
Datasheet22 pages10 years ago
Datasheet13 pages17 years ago
Mouser
Datasheet15 pages16 years ago
Upverter
Datasheet27 pages6 years ago
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Datasheet27 pages7 years ago
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
TME
Datasheet27 pages6 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago