NXP Semiconductors PCA8536ATQ90011

Automotive LCD driver for low multiplex rates including a 6 channel PWM generator
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Display TypeLCD
Frequency11 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature95 °C
Max Power Dissipation400 mW
Max Supply Current50 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current130 µA
Number of Segments320
PackagingTape & Reel
Power Dissipation400 mW
TouchscreenNo

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8536ATQ90011.

SHENGYU ELECTRONICS
Datasheet74 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA8536ATQ90011.

Descriptions

Descriptions of NXP Semiconductors PCA8536ATQ90011 provided by its distributors.

Automotive LCD driver for low multiplex rates including a 6 channel PWM generator
NXP Semiconductors SCT
IC LCD DRIVER LOW MPLEX 56TSSOP
LCD DRVR 2.5V/3.3V/5V 56-Pin TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8536AT/Q900/1,1

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Display TypeLCD
Frequency11 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature95 °C
Max Power Dissipation400 mW
Max Supply Current50 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current130 µA
Number of Segments320
PackagingTape & Reel
Power Dissipation400 mW
TouchscreenNo

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8536ATQ90011.

SHENGYU ELECTRONICS
Datasheet74 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago