LEMO PCA.1S.275.CTLC32Z

Circular Push Pull Connectors COAX CABLE MT RECPT 2.6-3.1mm CBL COLLET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeCoax, Socket
Current Rating10 A
Fastening TypePull, Push
Impedance75 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO PCA.1S.275.CTLC32Z.

LEMO
Datasheet36 pages12 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO PCA.1S.275.CTLC32Z.

Descriptions

Descriptions of LEMO PCA.1S.275.CTLC32Z provided by its distributors.

Circular Push Pull Connectors COAX CABLE MT RECPT 2.6-3.1mm CBL COLLET
CONN INLINE RCPT COAX SKT SLDER
SOCKET, S1, IN-LINE, 75, GRP5/6/7; Impedance:75ohm; Body Style:Straight; Termination Method:Solder; Mounting Type:Cable; Current Rating:10A; Voltage, Working:0.8kV; Coaxial Cable Type:RG179, RG187, RG58, RG142, RG302, RG400, RG59, RG223; Coaxial Connector Type:1S; Signal Contact Diameter:1.3mm; VSWR:1.02; Voltage, Test:2.4kV

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeCoax, Socket
Current Rating10 A
Fastening TypePull, Push
Impedance75 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO PCA.1S.275.CTLC32Z.

LEMO
Datasheet36 pages12 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RatingsIP50
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago