Sharp Microelectronics PC817XJ0000F

OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Volt...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9707689 0 ··
SGD
0.717 0.547 0.376 0.274 0.274
Farnell
9707689 0 ··
GBP
0.360 0.360 0.185 0.139 0.095
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PC817XJ0000F 2,500 ··
NetSource Technology
PC817XJ0000F 90 ··
Abtronics
PC817XJ0000F 20 ··
JieJie Electronics
PC817XJ0000F 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PC817XJ0000F Contact ··
SemiconductorPLUS
PC817XJ0000F Contact ··
XS Micro
PC817XJ0000F Contact ··

Descriptions

OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:DIP; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:30mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; External Depth:4.58mm; External Length / Height:3.5mm; External Width:6.5mm; Fall Time tf:18µs; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:18µs; Row Pitch:7.62mm
element14 APAC
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:80V; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Approval Bodies:UL; Approval Category:UL Recognised; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Max:30mA; Current, If Max:50mA; External Depth:4.58mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:7.62mm; Temp, Op. Max:100°C; Temp, Op. Min:-30°C; Time, Fall:18µs; Time, Rise:18µs; Width, External:6.5mm; Ratio, CTR Max:600%; Ratio, CTR Min:50%
Farnell

Technical Specifications

Input Voltage (DC) 1.2 V
Rise Time 4 µs
Case / Package / Footprint DIP
Number of Pins 4
Lead-Free Status Lead Free
Input Current 20 mA
Mounting Type Through Hole
Number of Channels 1
RoHS Compliant
Number of Circuits 1
Isolation Voltage 5 kV
Packaging Tube
Output Voltage 80 V (max)
Power Dissipation 200 mW

Documents

Mouser
Datasheet 15 pages 11 years ago
Digi-Key
Datasheet 15 pages 11 years ago
Jameco
Datasheet 16 pages 9 years ago

Images

Alternate Names

SHA PC817XJ0000F
SHRP PC817XJ0000F
SHP PC817XJ0000F
SHARP PC817XJ0000F
SHARP ELECTRONICS PC817XJ0000F
SHAR PC817XJ0000F
SHAP PC817XJ0000F
SHD PC817XJ0000F
SHARP CORP PC817XJ0000F
SHARP ELECTRONICS CORP PC817XJ0000F
SHARP MIC PC817XJ0000F
SHARP ELE PC817XJ0000F
Sharp Microelectronics of the Americas PC817XJ0000F
Sharp Cor PC817XJ0000F
SHARP MICROELECTRONICS (VA) PC817XJ0000F
SHARP MICROELEC PC817XJ0000F
Sharp Micro PC817XJ0000F
SHARP MICROELECTRONICS CORP PC817XJ0000F
SHARP OPTOELECTRON PC817XJ0000F
SHARP MICROELECTRONICS (IC) PC817XJ0000F
SHARP MICROELECTRONICS DISPLAY PC817XJ0000F

Search for other parts like PC817 »