Sharp PC817X4NSZ0F

Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingCopper, Tin
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Sharp PC817X4NSZ0F.

Farnell
Datasheet11 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp PC817X4NSZ0F.

Related Parts

Descriptions

Descriptions of Sharp PC817X4NSZ0F provided by its distributors.

Transistor Output Optocoupler, 1, 5 Kv, 50 %, 50 Ma, Dip, 4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORPORATION
  • SHARP CORP
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingCopper, Tin
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Sharp PC817X4NSZ0F.

Farnell
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant