Sharp PC355NTJ000F

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PC355NTJ000F 0 ··
USD
0.389
Farnell
9707530 0 ··
GBP
0.545 0.545 0.382 0.285 0.285
element14 APAC
9707530 0 ··
SGD
1.31 1.10 0.876 0.876 0.876
RS Components
315264 89 Buy Now »
EUR
0.830 0.830 0.560 0.420 0.420
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
PC355NTJ000F 1,470 ··
Abacus Technologies
PC355NTJ000F 250 ··
Quest
PC355NTJ000F 0 ··
SIE
PC 355NTJ000F 8,250 ··
Ewing Components
PC355NTJ000F 28,145 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PC355NTJ000F Contact Send RFQ »
North Star Micro
PC355NTJ000F Contact ··
XS Micro
PC355NTJ000F Contact ··
SemiconductorPLUS
PC355NTJ000F Contact ··

Descriptions

OPTOCOUPLER, SMD, DARLINGTON O/P
element14 APAC
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R
Avnet
Opto-isolator HCPL2730 3750Vac/50mA SO4
RS Components
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Darlington; Input Current:50mA; Voltage, Output Max:35V dc; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval Bodies:UL; Approval Category:UL Recognised; Collector-to-Emitter Breakdown Voltage:35V; Current Ic Max:80mA; Current, If Max:50mA; External Depth:4.4mm; External Length / Height:2.6mm; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Darlington Output; Power Dissipation:170mW; Temp, Op. Max:100°C; Temp, Op. Min:-30°C; Termination Type:SMD; Time, Fall:250µs; Time, Rise:300µs; Voltage, Vf Max:1.4V dc; Width, External:5.3mm; Ratio, CTR Min:600%
Farnell

Technical Specifications

Rise Time 60 µs
Lead-Free Status Lead Free
Isolation Voltage 3.75 kV
Packaging Cut Tape (CT)
Input Voltage (DC) 1.2 V
Input Current 20 mA
Output Voltage 35 V
Number of Pins 4
Power Dissipation 170 mW
Mounting Type Surface Mount
RoHS Compliant
Number of Circuits 1

Documents

Mouser
Datasheet 14 pages 11 years ago
TME
Datasheet 5 pages 20 years ago
Digi-Key
Datasheet 14 pages 11 years ago

Images

Alternate Names

SHARP CORPORATION PC355NTJ000F
SHARPELEC PC355NTJ000F
SHARP ELECTRONICS CORP PC355NTJ000F
Sharp Integrated Circuits PC355NTJ000F
SHARP ELECTRONI PC355NTJ000F
SHARP ELECTRONICS(EUROPE)GMBH PC355NTJ000F

Search for other parts like PC355 »