NXP Semiconductors PC33FS8530XXES

1 mm 3.6 A 6 60 V 5.1 V 15 mA 150 °C -40 °C

Submit Request for Quote

Unfortunately we do not know of any distributors for PC33FS8530XXES. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage5.1 V
Nominal Supply Current15 mA
Number of Outputs6
Number of Voltages Monitored6
Output Current3.6 A
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PC33FS8530XXES.

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PC33FS8530XXES.

Descriptions

Descriptions of NXP Semiconductors PC33FS8530XXES provided by its distributors.

1 mm 3.6 A 6 60 V 5.1 V 15 mA 150 °C -40 °C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage5.1 V
Nominal Supply Current15 mA
Number of Outputs6
Number of Voltages Monitored6
Output Current3.6 A
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PC33FS8530XXES.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago