Micron PC28F128P30BF65A

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 65ns 64-Pin EBGA Tray
EOL

Technical Specifications

Physical
Case/PackageBGA
Number of Pins64
Technical
Access Time65 ns
Address Bus Width23 b
Density128 Mb
InterfaceParallel, Serial
Max Operating Temperature85 °C
Max Supply Voltage2 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current28 mA
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Voltage1.7 V
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron PC28F128P30BF65A.

SHENGYU ELECTRONICS
Datasheet90 pages13 years ago
Factory Futures
Datasheet97 pages15 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron PC28F128P30BF65A.

Descriptions

Descriptions of Micron PC28F128P30BF65A provided by its distributors.

NOR Flash Parallel/Serial 1.8V 128Mbit 8M x 16bit 65ns 64-Pin EBGA Tray
NOR Flash, Legacy NOR Flash, 128Mb, 1.7V-2.0V, 64-ball Easy BGA, RoHS
Micron SCT
IC FLASH 128M PARALLEL 64EASYBGA StrataFlash
3A991.B.1.A Surface Mount 28F128P30 Tray ic memory 52MHz 65ns 13mm 28mA
IC FLASH 128MBIT 65NS 64EASYBGA
Product Description Demo for Development.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageBGA
Number of Pins64
Technical
Access Time65 ns
Address Bus Width23 b
Density128 Mb
InterfaceParallel, Serial
Max Operating Temperature85 °C
Max Supply Voltage2 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current28 mA
Operating Supply Voltage1.8 V
Sync/AsyncAsynchronous
Voltage1.7 V
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Micron PC28F128P30BF65A.

SHENGYU ELECTRONICS
Datasheet90 pages13 years ago
Factory Futures
Datasheet97 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant