Calex PC21MT-4

Infra-Red Temp Sensor 0-250°C Type K THC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01N3769 0 ··
USD
250.07 244.12 238.16 238.16 238.16
Allied Electronics
70746065 0 ··
USD
241.39 241.39 241.39 241.39 241.39

Descriptions

Infrared Temperature Sensor; Accuracy:+/- 1%; Field of View:2:1; Response Time:240ms; Sensor Output:K thermocouple; Sensor Terminals:Cable; Temperature Measuring Range:0 C to 250 C ;RoHS Compliant: Yes
Newark
Infra-Red Temp Sensor 0-250°C Type K THC
Allied Electronics

Technical Specifications

Supply Voltage (DC) 24 V
RoHS Compliant

Documents

element14
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago

Images

Alternate Names

CALEX MANUFACTURING PC21MT-4
CALEX MFG COINC PC21MT-4
Calex Manufacturing Co Inc PC21MT-4
Calex Mfg PC21MT-4
Calex Electronics Limited PC21MT-4
CALEX ELECTRONICS PC21MT-4
Calex Manufacturing Compa PC21MT-4

Search for other parts like PC21 »