Calex PC151MT-0-WJ

Cooled IR Temp Sensor 0-250C 4-20mA 15:1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01N3763 0 ··
USD
479.00 479.00 479.00 479.00 479.00
Allied Electronics
70746060 0 ··
USD
511.74 511.74 511.74 511.74 511.74

Descriptions

Cooled IR Temp Sensor 0-250C 4-20mA 15:1
Allied Electronics
Infrared Temperature Sensor; Accuracy:+/- 1%; Field of View:10:1; Response Time:240ms; Sensor Output:Current; Sensor Terminals:Cable; Temperature Measuring Range:0°C to 250°C ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 24 V
RoHS Compliant

Documents

element14
Datasheet 2 pages 8 years ago

Images

Alternate Names

CALEX MANUFACTURING PC151MT-0-WJ
CALEX MFG COINC PC151MT-0-WJ
Calex Manufacturing Co Inc PC151MT-0-WJ
Calex Mfg PC151MT-0-WJ
Calex Electronics Limited PC151MT-0-WJ
CALEX ELECTRONICS PC151MT-0-WJ
Calex Manufacturing Compa PC151MT-0-WJ

Search for other parts like PC151 »