Maxwell Technologies PC10-HT

Submit Request for Quote

Unfortunately we do not know of any distributors for PC10-HT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 F
ESR (Equivalent Series Resistance)180 mΩ
Leakage Current40 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationThrough Hole
Tolerance20 %
Voltage Rating2.2 V
Dimensions
Height4.8 mm
Height - Seated (Max)33.0962 mm
Lead Pitch5.1054 mm
Length23.5966 mm
Width4.8006 mm

Engineering Resources

View Evaluation kits and Reference designs for Maxwell Technologies PC10-HT.

Manufacturer Aliases

Maxwell Technologies has several brands around the world that distributors may use as alternate names. Maxwell Technologies may also be known as the following names:

  • MAXWELL
  • Maxwell Technologies Inc
  • MAXWELLS
  • Maxwell Technologies Korea Co Ltd
  • Maxwell Laboratories Inc S-Cubed Division
  • MAXWELLES
  • Maxwell Inc

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 F
ESR (Equivalent Series Resistance)180 mΩ
Leakage Current40 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationThrough Hole
Tolerance20 %
Voltage Rating2.2 V
Dimensions
Height4.8 mm
Height - Seated (Max)33.0962 mm
Lead Pitch5.1054 mm
Length23.5966 mm
Width4.8006 mm

Compliance

Environmental Classification
RoHSCompliant