Ideal-Tek PC-40

-Tek PC-40 PCB Bench Support Adjustable Max Board 9.8"
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PC-40. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MountHolder
Weight412.769057 g
Dimensions
Height300 mm
Length24.892 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Ideal-Tek PC-40.

Newark
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page17 years ago
Datasheet7 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ideal-Tek PC-40.

Descriptions

Descriptions of Ideal-Tek PC-40 provided by its distributors.

-Tek PC-40 PCB Bench Support Adjustable Max Board 9.8"
PCB REPAIR STAND PC-40 ADJUST
Adjustable Repai
PC BOARD HOLDER
PC BOARD HOLDER; Assembly Type: PCB Holder - Assembly; External Height: 300mm; External Width: 120mm; SVHC: No SVHC (15-Jan-2019); External Depth: 120mm; External Length / Height: 300mm; For Use With: PCB

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA

Technical Specifications

Physical
MountHolder
Weight412.769057 g
Dimensions
Height300 mm
Length24.892 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Ideal-Tek PC-40.

Newark
Datasheet1 page17 years ago
element14 APAC
Datasheet1 page17 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant