Signal Transformer PC-40-250

Power Transformers 50\60 Hz, Laminated Transformer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight255 g
Technical
Frequency500 Hz
Max Output Current250 mA
Max Power Dissipation10 W
Number of Contacts6
Output Power10 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height41.3 mm
Height - Seated (Max)41.27 mm
Length47.6 mm
Width36.5 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer PC-40-250.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer PC-40-250.

Descriptions

Descriptions of Signal Transformer PC-40-250 provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 36.5 mm 41.3 mm 47.6 mm 255 g 500 Hz Lead Free
XFRMR LAMINATED 10VA THRU HOLE

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountThrough Hole
Weight255 g
Technical
Frequency500 Hz
Max Output Current250 mA
Max Power Dissipation10 W
Number of Contacts6
Output Power10 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height41.3 mm
Height - Seated (Max)41.27 mm
Length47.6 mm
Width36.5 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer PC-40-250.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant